Texas Instruments LM119WG/883 Linear Comparators
Comparator Dual ±18V/36V 10-Pin CFPAK Tray
Product Technical Specifications
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Speed Comparator | |
2 | |
Bipolar | |
No | |
0.08 | |
0.05 to 0.5 | |
Open Collector | |
36|±18 | |
3.8@5V | |
5 | |
12|15|18|24|28|9 | |
36 | |
±2.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.475@5V | |
11@15V/-4.2@-15V | |
500 | |
Dual|Single | |
-55 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.78 |
Package Width | 6.12 |
Package Length | 6.86(Max) |
PCB changed | 10 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
10 | |
Lead Shape | Flat |
