Top Searched
Texas InstrumentsLM134HCurrent Regulator Diodes
Diode Current Reg. 400mW 3-Pin TO-46 Bulk
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.56(Max) |
Mounting | Through Hole |
Package Height | 2.67(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-46 |
3 | |
Lead Shape | Through Hole |
Apply a current source directly into your circuit with this LM134H current regulator diode from Texas Instruments. Its maximum power dissipation is 400 mW. This current regulator diode has an operating temperature range of -55 °C to 125 °C.
EDA / CAD Models |