Texas InstrumentsLM135AHTemperature and Humidity Sensors
Temperature Sensor Analog 3-Pin TO-46 T/R
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Diameter | 5.56(Max) |
Mounting | Through Hole |
Package Height | 2.67(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-46 |
3 | |
Lead Shape | Through Hole |
Combine your sensor needs by using this LM135AH temperature and humidity sensor from Texas Instruments. It has an analog output. This part has a temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |