Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Comparator | |
4 | |
Bipolar | |
Rail to Rail Output | |
60(Min) | |
60(Min) | |
5(Max) | |
5 to 20 | |
700(Typ) | |
Open Drain/Collector | |
30|±15 | |
5@5V | |
5 | |
12|15|18|24|28|9 | |
30 | |
±2.5 | |
±12|±3|±5|±9 | |
±15 | |
93.98(Min) | |
90 to 110 | |
0.001@5V | |
6(Min)@5V | |
2@5V | |
680 | |
Dual|Single | |
-55 | |
125 | |
Military | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.78 |
Package Width | 6.35 |
Package Length | 9.91(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | CSOIC |
14 | |
Lead Shape | Gull-wing |