Texas InstrumentsLM140LAH-15Linear Regulators

Standard Regulator Pos 15V 0.1A 3-Pin TO-39 Bulk

Use this standard LM140LAH-15 linear regulator from Texas Instruments to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage only of 23(Typ) V and not exceeding a voltage of 35 V. With a fixed output that has a voltage of 15 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.01%/mA and line regulation of 0.04%/V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Date Code:
    2104+
    Manufacturer Lead Time:
    18 weeks
    Country Of origin:
    Philippines
    • Price: $13.07
    1. 500+$13.07