EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Standard |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 15 |
Maximum Output Current (A) | 0.1 |
Minimum Input Voltage (V) | 17.6 |
Maximum Input Voltage (V) | 30 |
Line Regulation | 0.04%/V |
Load Regulation | 0.01%/mA |
Maximum Quiescent Current (mA) | 4.5 |
Junction to Ambient | 201°C/W |
Junction to Case | 38°C/W |
Special Features | Short Circuit Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tray |
Diameter | 9.14 |
Mounting | Through Hole |
Package Height | 4.45 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
Pin Count | 3 |
Lead Shape | Through Hole |