EU RoHS | Compliant |
ECCN (US) | 5A991b. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 68 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 68 |
Lead Shape | No Lead |
The Texas Instruments' LM15851NKET analog front end is needed for circuits with sensors to help convert analog input from the sensors to data, which can then be processed by other components. This device's minimum operating supply voltage of 1.805 V, while its maximum is 1.995 V. This AFE has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses analog power. It has a single channel per chip.