Compliant | |
EAR99 | |
Obsolete | |
LM1815M/NOPB | |
Automotive | No |
PPAP | No |
Variable Reluctance | |
Logic | |
Logic | |
2.5 | |
12 | |
10 | |
3.6 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |