Texas InstrumentsLM193DRG4Linear Comparators
Comparator Dual R-R O/P 30V 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Differential Comparator | |
2 | |
Rail to Rail Output | |
1.3 | |
0.5 to 5 | |
1300(Typ) | |
Open Collector | |
30 | |
5@30V | |
2 | |
3|5|9|12|15|18|24|28 | |
30 | |
106.02 | |
90 to 110 | |
0.1@5V | |
20(Max) | |
1@5V | |
125 | |
-55 | |
Single | |
-55 | |
125 | |
Military | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Easily distinguish the larger of two input signals in your electronic device with the implementation of this LM193DRG4 comparator circuit from Texas Instruments. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 2 channels per chip.
EDA / CAD Models |