Not Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.6 |
Package Length | 26.42(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |
Not Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.6 |
Package Length | 26.42(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |