Texas InstrumentsLM20125MHDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 5A 16-Pin HTSSOP EP Rail
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down LM20125MH DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.95 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. This converter is 97 % efficient. Operate at a constant current by utilizing the load regulation of 0.08%/A(Typ). Its switching regulator has a frequency of 500(Typ) kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |