Texas InstrumentsLM22670MRE-ADJ
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 1.285V to 37V 3A 8-Pin HSOIC EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 1.285V to 37V 3A 8-Pin HSOIC EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |