Texas InstrumentsLM239AMDREPLinear Comparators

Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC T/R

Don't forget to compare the input voltages and currents in your electronics device with this LM239AMDREP comparator circuit from Texas Instruments. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 4 channels per chip.

Import TariffMay apply to this part

499 parts: Ships tomorrow

    Total$1.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Mexico
         
      • Price: $0.9953
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 499 parts
      • Price: $0.9953