onsemiLM2574N-12G

Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 0.5A 8-Pin PDIP Rail

Adjust the voltage level of your devices with this step down LM2574N-12G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 4.75 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. This converter is 88(typ) % efficient. Its switching regulator has a frequency of 52(Typ) kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has an operating temperature range of -40 °C to 125 °C.

1,216 parts: Ships today

    Total$1.36Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 1,216 parts
      • Price: $1.3643