onsemiLM2576D2T-005GDC to DC Converter and Switching Regulator Chip
Conv DC-DC 7V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) D2PAK Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57(Max) mm |
Package Width | 9.35(Max) mm |
Package Length | 10.24(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
6 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down LM2576D2T-005G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3 A. It only needs a voltage of at least 7 V while not exceeding 40 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 77(typ) % efficient. Its switching regulator has a frequency of 52(Typ) kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |