Texas InstrumentsLM2585SX-ADJ
Conv DC-DC 4V to 40V Step Up Single-Out 11.52V to 12.48V 3A 6-Pin(5+Tab) DDPAK T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 4V to 40V Step Up Single-Out 11.52V to 12.48V 3A 6-Pin(5+Tab) DDPAK T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |