Texas InstrumentsLM2598SX-5.0
Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 5V 1A 8-Pin(7+Tab) TO-263 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 5V 1A 8-Pin(7+Tab) TO-263 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |