Texas InstrumentsLM26003MHDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A 20-Pin HTSSOP EP Rail
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |