Texas InstrumentsLM2621MMX
Conv DC-DC 1.2V to 14V Step Up Single-Out 1.24V to 14V 1A 8-Pin VSSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 1.2V to 14V Step Up Single-Out 1.24V to 14V 1A 8-Pin VSSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |