Texas InstrumentsLM2662MCharge Pump
Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
DC current is great for low voltage circuits, using this LM2662M charge pump voltage doubler from Texas Instruments will provide a range of voltages. With an output that has a voltage of -1.5 to -5.5 V, this is power management at its best. Its output produces a current of 200(Min) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 5.5 V.
EDA / CAD Models |