Texas InstrumentsLM2676SX-3.3/NOPBDC to DC Converter and Switching Regulator Chip
Conv DC-DC 8V to 40V Step Down Single-Out 3.3V 3A 8-Pin(7+Tab) TO-263 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.65(Max) |
Package Width | 9.4(Max) |
Package Length | 10.41(Max) |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
8 | |
Lead Shape | Gull-wing |