Texas InstrumentsLM26LVCISD-085/NOPBTemperature and Humidity Sensors
Temperature Sensor Analog 6-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
±2.3°C(Max) | |
-12.8mV/°C | |
Analog | |
1.6 | |
1.8|2.5|3.3|5 | |
5.5 | |
8(Typ) | |
150 | |
-50 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.5 |
Package Length | 2.2 |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | WSON EP |
6 | |
Lead Shape | No Lead |