RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
9030.90.66.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ideal for figuring out power consumption at the design phase this LM2716MTEV power management development kit manufactured by Texas Instruments will exceed your needs. This part has single output. It has a switching frequency of 300 to 600 KHz.
Dev Kit Description
Dual (Step-Up and Step-Down) PWM DC DC Converter Evaluation Board.
Dev Kit Features
- Fixed buck converter with a 1.8A, 0.16 ohm, internal switch
- Adjustable boost converter with a 3.6A, 0.12 ohm, internal switch
- Adjustable boost output voltage up to 20V
- Operating input voltage range of 4V to 20V
- Input undervoltage protection
- 300kHz to 600kHz pin adjustable operating frequency
- Over temperature protection
- Small 24-Lead TSSOP package
- Patented current limit circuitry
Dev Kit Application
- This board is ideally set up for TFT display power applications or any other applications requiring 3.3V and 15V.THe 15V output may be changed to fit other applications as desired
- TFT-LCD Displays
- Handheld Devices
- Portable Aplications
- Cellular Phones/Digital Cameras
Dev Kit Additional Information