Texas Instruments LM2757TMX/NOPB Charge Pump
Charge Pump STPUP 4.1V/4.5V/5V 100mA/110mA/180mA 12-Pin DSBGA T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 1.25(Max) |
Package Length | 1.64(Max) |
PCB changed | 12 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
12 | |
Lead Shape | Ball |
