Texas InstrumentsLM2767M5Charge Pump
Charge Pump STPUP 3.6V to 11V 15mA 5-Pin SOT-23 T/R
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Texas Instruments brings you their latest LM2767M5 charge pump voltage doubler, a device that has the ability to raise or lower the voltage across parts in your circuit. Its output produces a current of 30(Max) mA. With an output that has a voltage of 3.6 to 11 V, this is power management at its best. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1.8 V and a maximum of 5.5 V. This inverting charge pump has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |