EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Reference Type | Precision |
Topology | Shunt |
Initial Accuracy | 1% |
Maximum Temperature Coefficient | 80ppm/°C(Typ) |
Load Regulation | 10mV |
Output Voltage (V) | 1.235 |
Maximum Output Current (mA) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this LM285D-1.2G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With an output that has a voltage of 1.235 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. Operate at a constant current by utilizing the load regulation of 10mV. This product comes in rail packaging to keep individual parts separated and protected. It runs with a maximum temperature coefficient of 80ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.