50% Off

Texas InstrumentsLM285LPE3-2-5Voltage References

V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk

Even in the event of large power supply variations, this LM285LPE3-2-5 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1.5%. With an output that has a voltage of 2.5 V, this is power management at its best. This voltage reference circuit supports shunt topology. Maintain a constant voltage level with a load regulation of 10mV. This product comes packaged in bulk, so the parts will be stored loosely. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

2,000 parts: Ships in 3 days

    Total$914.60Price for 2000

    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2212+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.4573