onsemiLM285Z-1.2RAGVoltage References

V-Ref Precision 1.235V 20mA 3-Pin TO-92 T/R

Even in the event of large power supply variations, this LM285Z-1.2RAG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With an output that has a voltage of 1.235 V, this is power management at its best. It has an initial accuracy of 1%. At a load regulation of 10mV your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 80ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    32 weeks
    • Price: