Diodes IncorporatedLM2902QT14-13Operational Amplifiers - Op Amps
Op Amp Quad GP ±18V/36V Automotive AEC-Q100 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Bipolar | |
7@5V | |
3 | |
5|9|12|15|18|24 | |
36 | |
±1.5 | |
±3|±5|±9|±12|±15 | |
±18 | |
0.05@5V | |
0.02@5V | |
0.2@5V | |
1.2@5V@-40C to 85C | |
50@15V | |
Single|Dual | |
0.3@±15V | |
40@±15V | |
100 | |
70 | |
60 | |
60 to 65 | |
0.7 | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 |