onsemiLM2903DMR2GLinear Comparators

Comparator Dual ±18V/36V 8-Pin Micro T/R

With the addition of this LM2903DMR2G comparator circuit from ON Semiconductor your electronic circuit will perform much faster. It has an open collector output. Its maximum power dissipation is 570 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses one or two power supplies. This device is made with bipolar technology. It has 2 channels per chip.

68,000 parts: Ships in 2 days

    Total$514.80Price for 4000

    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 68,000 parts
      • Price: $0.1287