ROHM SemiconductorLM2903FVJ-E2Linear Comparators
Comparator Dual ±16V/32V 8-Pin TSSOP-BJ T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ground Sense Comparator | |
2 | |
No | |
1 | |
0.5 to 5 | |
Open Collector | |
32|±16 | |
4.5@5V | |
3 | |
12|15|18|24|28|5|9 | |
32 | |
±1.5 | |
±12|±15|±3|±5|±9 | |
±16 | |
120 | |
110 to 150 | |
0.25@5V | |
16@5V | |
1@5V | |
580 | |
Dual|Single | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP-BJ |
8 | |
Lead Shape | Gull-wing |