Diodes IncorporatedLM2903TH-13Linear Comparators
Comparator Dual ±18V/36V 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Comparator | |
2 | |
Bipolar | |
No | |
1.3 | |
0.5 to 5 | |
Open Collector | |
36|±18 | |
7@30V | |
2 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1 | |
±12|±15|±3|±5|±9 | |
±18 | |
106.02 | |
90 to 110 | |
0.25@5V | |
16@5V | |
1@5V | |
Dual|Single | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.93 |
Package Width | 4.43 |
Package Length | 3.03 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |