STMicroelectronicsLM2903YPTLinear Comparators

Comparator Dual ±18V/36V Automotive AEC-Q100 8-Pin TSSOP T/R

Implement this unique LM2903YPT comparator circuit from STMicroelectronics to easily compare input voltage and current signals in your electronic devices. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with bipolar technology. It has 2 channels per chip.

Import TariffMay apply to this part

Total In Stock: 424,008 parts

Regional Inventory: 8

    Total$0.48Price for 1

    8 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      Morocco
         
      • Price: $0.4792
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Morocco
      • In Stock: 8 parts
      • Price: $0.4792
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2401+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Morocco
      • In Stock: 424,000 parts
      • Price: $0.1827