STMicroelectronics LM2903YST Linear Comparators

Comparator Dual ±18V/36V Automotive AEC-Q100 8-Pin MSOP T/R

Product Technical Specifications

Who knew comparing two input signals would be so easy with this LM2903YST comparator circuit from STMicroelectronics. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.

Symbols and Footprints

16,000 parts: Ships in 3 days

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    10 週間
    • Price: $1.428
    1. 1000+ $1.428
LM2903YST

LM2903YST STMicroelectronics

$0.07 Price for 4000

STMicroelectronicsLM2903YSTLinear Comparators

Comparator Dual ±18V/36V Automotive AEC-Q100 8-Pin MSOP T/R

Who knew comparing two input signals would be so easy with this LM2903YST comparator circuit from STMicroelectronics. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.

16,000 parts: Ships in 3 days

    Total$289.20Price for 4000

    • (4000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2450+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 16,000 parts
      • Price: $0.0723