Diodes IncorporatedLM2904ATH-13Operational Amplifiers - Op Amps
Op Amp Dual High Gain Amplifier ±18V/36V 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Gain Amplifier | |
High Gain Amplifier | |
2 | |
Bipolar | |
2@5V | |
3 | |
12|15|18|24|5|9 | |
36 | |
±1.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.05@5V | |
0.02@5V | |
0.2@5V | |
1.2@5V@-40C to 125C | |
50@15V | |
Dual|Single | |
0.3@±15V | |
40@±15V | |
100 | |
70 | |
60 | |
60 to 65 | |
0.7 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.93 |
Package Width | 4.43 |
Package Length | 3.03 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |