EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 2 |
Maximum Input Offset Voltage (mV) | 7@5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|5|9 |
Maximum Single Supply Voltage (V) | 30 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Typical Low Level Output Voltage (V) | 0.005 |
Typical High Level Output Voltage (V) | 28 |
Maximum Input Offset Current (uA) | 0.03@5V |
Typical Input Bias Current (uA) | 0.02@5V |
Maximum Input Bias Current (uA) | 0.15@5V |
Maximum Quiescent Current (mA) | 1.2@5V |
Typical Output Current (mA) | 20@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 0.6@15V |
Typical Input Noise Voltage Density (nV/rtHz) | 55@30V |
Input Offset Voltage Drift (uV/°C) | 30 |
Typical Voltage Gain (dB) | 100 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Typical Gain Bandwidth Product (MHz) | 1.1 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
Pin Count | 8 |
Lead Shape | Gull-wing |