ROHM SemiconductorLM2904EYFVM-CTROperational Amplifiers - Op Amps
Op Amp Dual GP ±18V/36V 8-Pin MSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
6@5V | |
3 | |
12|15|18|24|28|5|9 | |
36 | |
±1.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.04@5V | |
0.06@5V | |
30@5V | |
Dual|Single | |
0.2@5V | |
100 | |
70 | |
60 | |
60 to 65 | |
0.5 | |
No | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.8 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 |