STMicroelectronicsLM2904PTOperational Amplifiers - Op Amps

Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin TSSOP T/R

To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier LM2904PT OP amp from STMicroelectronics in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Date Code:
    2419+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    China
    • Price: $0.2251
    1. 4000+$0.2251