Diodes IncorporatedLM2904QM8-13Operational Amplifiers - Op Amps
Op Amp Dual GP ±18V/36V Automotive AEC-Q100 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Bipolar | |
7@5V | |
3 | |
12|15|18|24|5|9 | |
36 | |
±1.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.05@5V | |
0.02@5V | |
0.25@5V | |
1.2@5V@-40C to 85C | |
50@15V | |
Dual|Single | |
0.3@±15V | |
40@±15V | |
100 | |
70 | |
60 | |
60 to 65 | |
0.7 | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 |