STMicroelectronicsLM2904STOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin Mini-SO T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | Mini-SO |
8 | |
Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier LM2904ST OP amp from STMicroelectronics make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |