EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±3.8 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 0.1(Min) |
Maximum Input Voltage (V) | 40 |
Maximum Dropout Voltage @ Current (V) | 0.2@10mA|0.6@100mA |
Line Regulation | 30mV |
Load Regulation | 50mV |
Junction to Ambient | 160°C/W |
Junction to Case | 25°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |
This LDO LM2931AD-5.0G linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±3.8 %. Its typical dropout voltage at current is 0.015@10mA|0.16@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. It only needs a voltage that does not exceed 40 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 50mV and line regulation of 30mV a constant current can be produced at the output of your circuit. This product comes in rail packaging to keep individual parts separated and protected. The maximum dropout voltage is 0.2@10mA|0.6@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.