STMicroelectronicsLM2931ADT50RLinear Regulators

LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R

This LDO LM2931ADT50R linear regulator from STMicroelectronics acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.09@10mA|0.25@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least 26 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 50mV and line regulation of 30mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.2@10mA|0.6@100mA V.

Import TariffMay apply to this part

20 parts: Ships in 10 days

    Total$0.26Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 20 parts
      • Price: $0.2551