onsemiLM2931AZ-5.0RPGLinear Regulators

LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Fan-Fold

Keep the energy stable for every system by using this LDO LM2931AZ-5.0RPG linear regulator by ON Semiconductor. It has an overall accuracy of ±3.8 %. Its typical dropout voltage at current is 0.015@10mA|0.16@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 50mV and line regulation of 30mV. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@10mA|0.6@100mA V.

Import TariffMay apply to this part

2,000 parts: Ships tomorrow

    Total$432.80Price for 2000

    • (2000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.2164