onsemiLM2931DT-5.0GLinear Regulators
LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±5 | |
Fixed | |
5 | |
0.1(Min) | |
40 | |
0.2@10mA|0.6@100mA | |
30mV | |
50mV | |
92°C/W | |
6°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO LM2931DT-5.0G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.015@10mA|0.16@100mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 50mV and line regulation of 30mV. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. The maximum dropout voltage is 0.2@10mA|0.6@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |