Texas InstrumentsLM293ADGKRLinear Comparators

Comparator Dual R-R O/P 30V Automotive 8-Pin VSSOP T/R

This electronic LM293ADGKR comparator circuit from Texas Instruments lets you know the larger of two input signals. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a temperature range of -25 °C to 85 °C. This device utilizes bipolar technology. It has 2 channels per chip. This device uses one or two power supplies.

Import TariffMay apply to this part

Total In Stock: 2,858 parts

Regional Inventory: 358

    Total$0.15Price for 1

    358 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      358
      Country Of origin:
      China
         
      • Price: $0.1456
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 358 parts
      • Price: $0.1456
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 2,500 parts
      • Price: $0.108