STMicroelectronicsLM293ADTLinear Comparators

Comparator Dual ±18V/36V 8-Pin SO N T/R

Use this LM293ADT comparator circuit from STMicroelectronics to check whether an input signal as reached some predetermined value. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.

5,083 parts: Ships tomorrow

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      5083
      Country Of origin:
      Morocco
         
      • Price: $0.4413
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Morocco
      • In Stock: 5,083 parts
      • Price: $0.4413