Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Offset Comparator | |
2 | |
No | |
1.3 | |
0.5 to 5 | |
Open Collector | |
±18|36 | |
5@5V | |
2 | |
3|5|9|12|15|18|24|28 | |
36 | |
±1 | |
±3|±5|±9|±12|±15 | |
±18 | |
106.02 | |
90 to 110 | |
0.25@5V | |
16@5V | |
1@5V | |
570 | |
Single|Dual | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |