Texas InstrumentsLM293PLinear Comparators
Comparator Dual R-R O/P 30V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Differential Comparator | |
2 | |
Rail to Rail Output | |
1.3 | |
0.5 to 5 | |
1300(Typ) | |
Open Collector | |
30 | |
5@30V | |
2 | |
3|5|9|12|15|18|24|28 | |
30 | |
106.02 | |
90 to 110 | |
0.25@5V | |
20(Max) | |
1@5V | |
85 | |
-25 | |
Single | |
-25 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Differentiate between two input voltage signals and output the larger of the two with this specially engineered LM293P comparator circuit from Texas Instruments. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a temperature range of -25 °C to 85 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.
EDA / CAD Models |