ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 5 to 20 |
Maximum Output Current (A) | 1(Min) |
Minimum Input Voltage (V) | 6 |
Maximum Input Voltage (V) | 26 |
Maximum Dropout Voltage @ Current (V) | 0.2@100mA|0.8@1A |
Reference Voltage (V) | 1.313 |
Line Regulation | 4mV/V(Typ) |
Load Regulation | 7mV/V(Typ) |
Maximum Quiescent Current (mA) | 15 |
Junction to Ambient | 41°C/W |
Junction to Case | 43.2°C/W |
Special Features | Current Limit|Reverse Battery Protection|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
Pin Count | 6 |
Lead Shape | Gull-wing |