EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 3.3 |
Maximum Output Current (A) | 12 |
Minimum Input Voltage (V) | 6 |
Maximum Input Voltage (V) | 33 |
Operating Supply Voltage (V) | 6 to 33 |
Maximum Supply Current (mA) | 3.6(Typ) |
Typical Gate Driver Pull Up Resistance (Ohm) | 3.4/5 |
Typical Gate Driver Pull Down Resistance (Ohm) | 2/3.4 |
Typical Switching Frequency (kHz) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 14 |
Lead Shape | Gull-wing |